Allen Bradley, 1492 Polyamide End Barrier for use with J6FB1120, J6FB1250, J6FB1, J35, 1492-J16, J6FB2120, J6FB224,

Subtotal (1 pack of 20 units)*

£13.74

(exc. VAT)

£16.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.687£13.74

*price indicative

RS Stock No.:
218-4979
Mfr. Part No.:
1492-EBJ16
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

End Block

Accessory Type

End Barrier

For Use With

J6FB1120, J6FB1250, J6FB1, J35, 1492-J16, J6FB2120, J6FB224, J6FB2250, J6FB248, J6FB124, J6FB2, J6FB148

Series

1492

Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.

End barrier for screw type terminal block

This has grey colour

End Barrier, For Screw Type TB, 1.5 x 49 x 60mm (0.06 x 1.93 x 2.36 in), Gray, Pkg. Qty. of 20, for Use With 1492-J16, J35, J6FB1, J6FB124, J6FB148, J6FB1120, J6FB1250, J6FB2, J6FB224, J6FB248, J6FB2120, J6FB2250

End Barrier, For Screw Type TB, 1.5 x 49 x 60mm (0.06 x 1.93 x 2.36 in), Gray, Pkg. Qty. of 20, for Use With 1492-J16, J35, J6FB1, J6FB124, J6FB148, J6FB1120, J6FB1250, J6FB2, J6FB224, J6FB248, J6FB2120, J6FB2250

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy