Allen Bradley, 1492 Polyamide End Barrier for use with JTC3, JKD3TP, JKD3, JG3TW, JG3, JG2Q, J6FB148, J6FB124, J6FB1120,
- RS Stock No.:
- 218-4982
- Mfr. Part No.:
- 1492-EBJ3
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£27.80
(exc. VAT)
£33.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.556 | £27.80 |
*price indicative
- RS Stock No.:
- 218-4982
- Mfr. Part No.:
- 1492-EBJ3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| Product Type | End Block | |
| For Use With | JTC3, JKD3TP, JKD3, JG3TW, JG3, JG2Q, J6FB148, J6FB124, J6FB1120, J6FB1, J6, J4W, J4M, J4, J3PTP, J3P, J3F, J2TW, J2Q, J10, 1492-J3 | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
Product Type End Block | ||
For Use With JTC3, JKD3TP, JKD3, JG3TW, JG3, JG2Q, J6FB148, J6FB124, J6FB1120, J6FB1, J6, J4W, J4M, J4, J3PTP, J3P, J3F, J2TW, J2Q, J10, 1492-J3 | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for screw type terminal block
This has grey colour
End Barrier, For Screw Type TB, 1.5 x 33.35 x 60mm (0.06 x 1.31 x 2.36 in), Gray, Pkg. Qty. of 50, for Use With 1492-J3, J4, J6, J10, J2Q, J2TW, J4W, J4M, J3F, JG2Q, JG3, JG3TW, JKD3, JKD3TP, J3P, J3PTP, J3P, J3PTP, JTC3, J6FB1,J6FB124,J6FB148, J6FB1120,
End Barrier, For Screw Type TB, 1.5 x 33.35 x 60mm (0.06 x 1.31 x 2.36 in), Gray, Pkg. Qty. of 50, for Use With 1492-J3, J4, J6, J10, J2Q, J2TW, J4W, J4M, J3F, JG2Q, JG3, JG3TW, JKD3, JKD3TP, J3P, J3PTP, J3P, J3PTP, JTC3, J6FB1,J6FB124,J6FB148, J6FB1120,
Related links
- Allen Bradley J10 J2TW J3P JKD3TP JG3TW,
- Allen Bradley J10 J2TW J3P J4 J6FB124,
- Allen Bradley J6FB2250 J6FB2120 J6FB1250
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 16A Screw Cage
- Allen Bradley J6FB1250 J35 J6FB2120
- Allen Bradley J3TW J3 1492-LM3 JKD3, LDAG3
- Allen Bradley J3 LDC3 LDAG3 J3TW, J3P
