Allen Bradley 1492 Series Screw Terminal, 2-Way, 22AWG, 8 AWG Wire, 16A Screw Cage

Subtotal (1 pack of 25 units)*

£605.00

(exc. VAT)

£726.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£24.20£605.00

*price indicative

RS Stock No.:
220-4476
Mfr. Part No.:
1492-J6FB1120
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

2

Product Type

Screw Terminal

Current

16A

Wire Size

22AWG, 8AWG

Mount Type

DIN Rail

Fused

Yes

Material

Plastic

Voltage

150V

Cable CSA

6mm²

Wire Protection

No

Series

1492

Colour

White

Gender

Female

Minimum Operating Temperature

-50°C

Termination Type

Screw Cage

Enclosed

No

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx

Standards/Approvals

No

COO (Country of Origin):
CZ
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The device has fuse terminal block with LED.

Comes with all necessary accessories

Comes along with a complete catalogue with all the necessary information required

Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy