Allen Bradley 1492 Series Screw Terminal, 2-Way, 22AWG, 8 AWG Wire, 10A Screw Cage
- RS Stock No.:
- 220-4480
- Mfr. Part No.:
- 1492-J6FB2
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£437.85
(exc. VAT)
£525.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £8.757 | £437.85 |
*price indicative
- RS Stock No.:
- 220-4480
- Mfr. Part No.:
- 1492-J6FB2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 2 | |
| Product Type | Screw Terminal | |
| Current | 10A | |
| Wire Size | 22AWG, 8AWG | |
| Mount Type | DIN Rail | |
| Fused | Yes | |
| Material | Plastic | |
| Voltage | 600V | |
| Series | 1492 | |
| Cable CSA | 6mm² | |
| Wire Protection | No | |
| Colour | White | |
| Termination Type | Screw Cage | |
| Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 2 | ||
Product Type Screw Terminal | ||
Current 10A | ||
Wire Size 22AWG, 8AWG | ||
Mount Type DIN Rail | ||
Fused Yes | ||
Material Plastic | ||
Voltage 600V | ||
Series 1492 | ||
Cable CSA 6mm² | ||
Wire Protection No | ||
Colour White | ||
Termination Type Screw Cage | ||
Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Rockwell Automation IEC 1492-J6FB2 Single-Circuit Screw Type Fuse Terminal Block
Ensure optimal protection, durability, and reliability in your control cabinet with the IEC 1492-J6FB2 Single-Circuit Screw Type Fuse Block by Rockwell Automation. This terminal block adheres to recognised international IEC standards to improve the safety and efficiency of your wiring system.
The IEC 1492-J6FB2 module is a One-Circuit Fuse Block (5 x 20 mm Fuses, Type J), in grey. This fuse block can be DIN rail mounted, offering effortless installation to save you valuable time. It also ensures more simplified organisation of your control cabinet. The self-locking screw type clamp design of the 1492-J family, with steel clamps and screws, provides dependable stability. This block also has IP2X finger safe housing which lowers the risk of electric shock, for added protection and peace-of-mind.
Maximum wire size and rating:
UL: 22-8 AWG (10A @600V AC/DC)
CSA: 20-8 AWG (16A @600V AC/DC)
IEC: 6mm² (6.3A @500V AC/DC)
Features and Benefits:
• Nickel-plated terminals and stainless-steel screws
• Adheres to recognised international IEC, UL, CSA and ATEX standards
• Comes with all necessary accessories
• Comes with a complete catalogue containing all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective choice of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 22AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 50A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 16A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Bluetooth Black Headphones
- Amphenol Industrial Power Connectors
- Can Microcontrollers
