Allen Bradley 1492 Series Screw Terminal, 2-Way, 22AWG, 8 AWG Wire, 50A Screw Cage
- RS Stock No.:
- 220-4471
- Mfr. Part No.:
- 1492-J6
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£162.60
(exc. VAT)
£195.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.626 | £162.60 |
*price indicative
- RS Stock No.:
- 220-4471
- Mfr. Part No.:
- 1492-J6
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 2 | |
| Product Type | Screw Terminal | |
| Current | 50A | |
| Wire Size | 22AWG, 8AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide 66 | |
| Voltage | 800V | |
| Series | 1492 | |
| Cable CSA | 6mm² | |
| Wire Protection | No | |
| Colour | Clear | |
| Minimum Operating Temperature | -50°C | |
| Gender | Female | |
| Termination Type | Screw Cage | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 2 | ||
Product Type Screw Terminal | ||
Current 50A | ||
Wire Size 22AWG, 8AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide 66 | ||
Voltage 800V | ||
Series 1492 | ||
Cable CSA 6mm² | ||
Wire Protection No | ||
Colour Clear | ||
Minimum Operating Temperature -50°C | ||
Gender Female | ||
Termination Type Screw Cage | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rockwell Automation IEC 1492-J6 Single Circuit Feed-Through Terminal Block
Experience greater reliability, durability, and simplified installation with the IEC 1492-J6 Single-Circuit Feed-Through Terminal Block by Rockwell Automation. This module meets recognised international IEC standards, ensuring a high-quality solution for your control cabinet.
The IEC 1492-J6 is a One-Circuit Standard Feed-Through Terminal Block in grey. It has IP2X finger safe housing to help minimise risk of electric shock. It also has a secure self-locking screw type clamp design with steel clamps and screws which provides improved stability. This terminal block offers ease-of-installation as it can be mounted on a DIN rail. It is designed for single-circuit feed-through applications and helps to provide neater and more efficient organisation of your wiring system.
Maximum wire size and rating:
UL: 20-8 AWG (50A @600V AC/DC)
CSA: 20-8 AWG (50A @600V AC/DC)
IEC: 6mm² (41A @800V AC/DC)
EEx e II: 6mm²/20-10 AWG (36A @ 550V AC/DC)
Features and Benefits:
• Counter-sinking of clamping screws
• Easy installation or removal from both sides of DIN Rail
• Copper current bar and tin-plated surface
• Adheres to recognised international IEC, UL, CSA and ATEX standards
• Comes with all necessary accessories
• Comes with a complete catalogue with all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 22AWG 50A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 16A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 150A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 20A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
