Allen Bradley 1492-J16 Series Feed Through Terminal Block, 2-Way, 18AWG Wire, 85A Screw

Subtotal (1 pack of 50 units)*

£201.50

(exc. VAT)

£242.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.03£201.50

*price indicative

RS Stock No.:
220-0684
Mfr. Part No.:
1492-J16-Y
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Feed Through Terminal Block

Number of Ways

2

Current

85A

Wire Size

18AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Voltage

600V

Pitch

16mm

Series

1492-J16

Cable CSA

16mm²

Wire Protection

No

Colour

Yellow

Termination Type

Screw

Gender

Female

Minimum Operating Temperature

-50°C

Enclosed

No

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx

Standards/Approvals

No

COO (Country of Origin):
DE
The Rockwell 1492 IEC Screw Terminal Blocks has standard feedthrough style with one circuit Feed Through Block type.

Standard Feedthrough

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy