Phoenix Contact 33 Zack Marker Strip for use with Terminal Blocks

Image representative of range

Subtotal (1 pack of 10 units)*

£76.46

(exc. VAT)

£91.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£76.46£7.646

*price indicative

RS Stock No.:
941-499
Mfr. Part No.:
1050033:0033
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Zack Marker Strip

Legend

33

For Use With

Terminal Blocks

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Terminal marker designed for clear identification within Terminal blocks, featuring a latching mount. This essential tool aids in ensuring accurate labelling across various applications.

10-section horizontally labelled marker strip with the identical number 33

Constructed from Durable white PA material fulfilling flammability rating UL 94 V2

High slot type design accommodates a Terminal Block width of 5.2 mm

Operates effectively in ambient temperatures ranging from -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy