Phoenix Contact 30 Zack Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 941-496
- Mfr. Part No.:
- 1050033:0030
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 10 units)*
£76.46
(exc. VAT)
£91.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £76.46 | £7.646 |
*price indicative
- RS Stock No.:
- 941-496
- Mfr. Part No.:
- 1050033:0030
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Legend | 30 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Blocks | ||
Legend 30 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker offers a reliable solution for labelling with high visibility. Designed specifically for easy identification, it prominently features the number 30, ensuring clarity in wiring arrangements.
Designed for Terminal Block widths of 5.2 mm
Manufactured from Durable PA material, ensuring longevity
Flammability rated according to UL 94 V2 for enhanced safety
High slot type allows for secure mounting with latching
Related links
- Phoenix Contact 33 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 34 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 32 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 31 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 3 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF5.LGS:21-30 Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact 81/90 Zack Marker Strip for use with Terminal Blocks
