Phoenix Contact 81/90 Zack Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 941-492
- Mfr. Part No.:
- 1050020:0081
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£76.46
(exc. VAT)
£91.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £76.46 | £7.646 |
*price indicative
- RS Stock No.:
- 941-492
- Mfr. Part No.:
- 1050020:0081
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Marker Strip | |
| Product Type | Marker Strip | |
| Legend | 81/90 | |
| For Use With | Terminal Blocks | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Marker Strip | ||
Product Type Marker Strip | ||
Legend 81/90 | ||
For Use With Terminal Blocks | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker offers a reliable solution for marking with consecutive numbers, ensuring easy identification and organisation within electrical installations.
Designed for Terminal blocks with a width of 5.2 mm
Constructed from Durable PA material with a flammability rating of UL 94 V2
Ability to withstand ambient temperatures ranging from -40 °C to 100 °C
Features high slots for optimal marking visibility and accessibility
Related links
- Phoenix Contact 81/90 Marker Card for use with Terminal Block
- Phoenix Contact, ZBF 4.QR:FORTL.ZAHLEN 81-90 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS :81 -90 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :81 -90 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact 51/60 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 71/80 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 91/100 Zack Marker Strip for use with Terminal Blocks
