Phoenix Contact 31 Zack Marker Strip for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£76.46

(exc. VAT)

£91.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£76.46£7.646

*price indicative

RS Stock No.:
941-497
Mfr. Part No.:
1050033:0031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Zack Marker Strip

Legend

31

For Use With

Terminal Blocks

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Terminal marker is a white, horizontally labelled marker strip designed for efficient Terminal identification. It provides a clear printing of identical numbers for enhanced organisation and management in electrical installations.

Terminal marker has a pitch of 5.2 mm for easy integration

Produced in high-quality PA material with a flammability rating of V2

Latching mounting type ensures secure attachment during use

Adaptable for ambient temperatures ranging from -40°C to 100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy