Phoenix Contact Cable Marker for use with Marking of The Single Wires

Subtotal (1 pack of 10 units)*

£138.05

(exc. VAT)

£165.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.05£13.805

*price indicative

RS Stock No.:
917-490
Mfr. Part No.:
0829325
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Tag

Accessory Type

Cable Marker

For Use With

Marking of The Single Wires

Standards/Approvals

REACH

COO (Country of Origin):
DE
The Phoenix Contact Conductor marker provides a reliable solution for identifying cables and wires. Designed to be used with various labelling technologies, it simplifies organisation and promotes efficient identification in complex wiring systems.

Includes 35 individual labels for versatile identification

Manufactured from green PVC material for Durable performance

Designed for external cable diameters over 13 mm

Tested for wipe resistance with various solvents

Environmentally compliant, fulfilling EU RoHS substance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy