Phoenix Contact, UC-WMTB Polyamide Cable Marker for use with Conductor And Cable
- RS Stock No.:
- 487-912
- Mfr. Part No.:
- 5775289
- Brand:
- Phoenix Contact
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-912
- Mfr. Part No.:
- 5775289
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Series | UC-WMTB | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Cable Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMTB | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cable marker from the UniCard range offers efficient identification solutions for conductors and cables exceeding 7 mm in diameter. Designed for ease of use, it can be labelled flexibly with various printing systems, ensuring quick and accurate application. The product features a sturdy design, consisting of white sheets that allow for significant marking space to accommodate function texts. With a focus on reliability, the marker is compliant with RoHS standards and showcases impressive UV resistance, making it suitable for various environments. Whether you're working in industrial settings or specialised applications, this cable marker provides a dependable identification tool that prioritises both functionality and convenience.
Can be labelled using multiple printing technologies
Sturdy design with UV resistance for outdoor applications
The large text field ensures clear visibility and identification
Optimised for quick and easy printing service
Hygienic and safe with no silicone or halogen components
Designed to withstand harsh environmental conditions, including extreme temperatures
Complies with stringent EU regulations for safety and environmental impact
Optimised for assembly with standard cable ties, promoting versatility
Related links
- Phoenix Contact, LS-WMTB Polyamide Cable Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact UC-WMTB Cable Marker 0828377 UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker 0828381 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker 0828379 UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker 0828383 UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "Blank" 7 mm Cable, 0828376
