Phoenix Contact, LS-WMTB Polyamide Cable Marker for use with Conductor And Cable
- RS Stock No.:
- 558-200
- Mfr. Part No.:
- 5775288
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£16.96
(exc. VAT)
£20.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.96 | £1.696 |
*price indicative
- RS Stock No.:
- 558-200
- Mfr. Part No.:
- 5775288
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Marker | |
| Product Type | Marker | |
| For Use With | Conductor And Cable | |
| Series | LS-WMTB | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Marker | ||
Product Type Marker | ||
For Use With Conductor And Cable | ||
Series LS-WMTB | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact uc-wmtb (52X30) cable marker is designed to simplify the labelling of conductors and cables, offering an efficient and user-friendly solution for marking needs. This product, crafted from durable materials, withstands various environmental conditions, ensuring longevity and resilience. The cable marker consists of multiple labels organized in a standard sheet format, which facilitates easy printing with advanced labelling systems. Optimally sized for standard cable diameters above 7 mm, it lends itself perfectly for applications requiring clarity and precision in identification. Further, its compatibility with a range of marking technologies ensures versatility in usage. The combination of functionality and high-quality production makes this cable marker a reliable choice for professionals seeking efficient solutions in their marking tasks.
Designed for fast and easy labelling with compatible systems
Compatible with standard cable ties for secure assembly
Crafted to withstand extreme temperature ranges, ensuring reliability
Manufactured from materials that meet stringent fire protection standards
Custom marking service available to meet specific user requirements
Lightweight design aids in easy handling and installation
Uniform sheet format enhances efficiency in printing processes
Substantial space for function texts enables detailed information display
Excellent UV resistance promotes durability under sunlight exposure
Related links
- Phoenix Contact, LS-WMTB 316L Stainless Steel Cable Marker for use with Conductor And Cable
- Phoenix Contact, LS-WMTB Aluminium Cable Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMTB Polyamide Cable Marker for use with Conductor And Cable
- Phoenix Contact, LS-WMTB Austenitic Stainless Steel Cable Marker for use with Conductor And Cable
- Phoenix Contact TOPMARK LASER
- Phoenix Contact LS-WMTB-AL (40X15) BK Cable Marker 0831509
- Phoenix Contact LS-WMTB-AL Cable Marker, 0831502 Non-Flammable 5N
- Phoenix Contact LS-WMTB-AL Cable Marker, 0831518 Non-Flammable 5N
