Phoenix Contact, LS-WMTB Cable Marker for use with Conductor And Cable
- RS Stock No.:
- 557-198
- Mfr. Part No.:
- 0831501
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£90.75
(exc. VAT)
£108.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £90.75 | £18.15 |
*price indicative
- RS Stock No.:
- 557-198
- Mfr. Part No.:
- 0831501
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Cable Marker | |
For Use With | Conductor And Cable | |
Series | LS-WMTB | |
Mounting Type | Assembly With Cable Ties | |
Wire Size | 4.6 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Marker | ||
For Use With Conductor And Cable | ||
Series LS-WMTB | ||
Mounting Type Assembly With Cable Ties | ||
Wire Size 4.6 mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact cable marker is designed for effective long-term identification of wires and cables in various applications. Crafted from high-quality aluminum, it boasts a lightweight yet sturdy construction, making it ideal for labelling projects where durability is essential. The anodized surface ensures enhanced resistance to wear and tear, allowing for use in demanding environments. Ideal for assembling with cable ties, this marker accommodates cable diameters exceeding 4.6 mm, providing ample visibility and legibility for essential identification. With 16 individual labels included, it meets the needs of both small and large-scale projects, ensuring that every cable is marked clearly and organised efficiently.
Lightweight aluminum construction offers high strength
Anodised surface increases durability against environmental factors
Compatible with assembly using cable ties for easy installation
Suitable for cables with a diameter over 4.6 mm
16 individual labels provide comprehensive marking options
Rectangular design accommodates various labelling needs
RoHS compliant, ensuring adherence to environmental regulations
Tested for wipe resistance under various conditions
Anodised surface increases durability against environmental factors
Compatible with assembly using cable ties for easy installation
Suitable for cables with a diameter over 4.6 mm
16 individual labels provide comprehensive marking options
Rectangular design accommodates various labelling needs
RoHS compliant, ensuring adherence to environmental regulations
Tested for wipe resistance under various conditions
Related links
- Phoenix Contact, LS-WMTB Cable Marker for use with Conductor And Cable
- Phoenix Contact LS-WMTB-AL Cable Tie Cable Marker Pre-printed "Unlabeled" for
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" for Cable,
- Phoenix Contact LS-WMTB-AL Cable Tie Cable Marker Pre-printed "Unlabeled" 0831502
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" for
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" 0831518
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" 0831519
- Phoenix Contact, UC-WMTB Cable Marker for use with Conductor And Cable