Phoenix Contact, UC-WMTB Cable Marker for use with Conductor And Cable
- RS Stock No.:
 - 558-822
 - Mfr. Part No.:
 - 5775289
 - Brand:
 - Phoenix Contact
 
Discontinued
- RS Stock No.:
 - 558-822
 - Mfr. Part No.:
 - 5775289
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Series | UC-WMTB | |
| Mounting Type | Assembly With Cable Ties | |
| Wire Size | 7 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Cable Marker  | ||
For Use With Conductor And Cable  | ||
Series UC-WMTB  | ||
Mounting Type Assembly With Cable Ties  | ||
Wire Size 7 mm  | ||
- COO (Country of Origin):
 - PL
 
The Phoenix Contact cable marker from the UniCard range offers efficient identification solutions for conductors and cables exceeding 7 mm in diameter. Designed for ease of use, it can be labelled flexibly with various printing systems, ensuring quick and accurate application. The product features a sturdy design, consisting of white sheets that allow for significant marking space to accommodate function texts. With a focus on reliability, the marker is compliant with RoHS standards and showcases impressive UV resistance, making it suitable for various environments. Whether you're working in industrial settings or specialised applications, this cable marker provides a dependable identification tool that prioritises both functionality and convenience.
Can be labelled using multiple printing technologies
Sturdy design with UV resistance for outdoor applications
The large text field ensures clear visibility and identification
Optimised for quick and easy printing service
Hygienic and safe with no silicone or halogen components
Designed to withstand harsh environmental conditions, including extreme temperatures
Complies with stringent EU regulations for safety and environmental impact
Optimised for assembly with standard cable ties, promoting versatility
Sturdy design with UV resistance for outdoor applications
The large text field ensures clear visibility and identification
Optimised for quick and easy printing service
Hygienic and safe with no silicone or halogen components
Designed to withstand harsh environmental conditions, including extreme temperatures
Complies with stringent EU regulations for safety and environmental impact
Optimised for assembly with standard cable ties, promoting versatility
Related links
- Phoenix Contact, UC-WMTB Cable Marker for use with Conductor And Cable
 - Phoenix Contact UC-WMTB Cable Binder Cable Marker Pre-printed "Unlabeled" for Conductor And Cable,
 - Phoenix Contact UC-WMTB Cable Binder Cable Marker Pre-printed "Unlabeled" for Conductor And Cable,
 - Phoenix Contact UC-WMTB Cable Binder Cable Marker Pre-printed "Unlabeled" for Conductor And Cable,
 - Phoenix Contact UC-WMTB Cable Binder Cable Marker Pre-printed "Unlabeled" for Conductor And Cable,
 - Phoenix Contact UC-WMTB Cable Binder Cable Marker Pre-printed "Unlabeled" for Conductor And Cable,
 - Phoenix Contact UC-WMTB Cable Binder Cable Marker Pre-printed "Unlabeled" for Conductor And Cable,
 - Phoenix Contact UC-WMTB Cable Tie Cable Marker 7mm Cable, 0828376
 
