Phoenix Contact, LS-WMTB Austenitic Stainless Steel Cable Marker for use with Conductor And Cable
- RS Stock No.:
- 557-202
- Mfr. Part No.:
- 0831516
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£152.81
(exc. VAT)
£183.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £152.81 | £30.562 |
*price indicative
- RS Stock No.:
- 557-202
- Mfr. Part No.:
- 0831516
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Series | LS-WMTB | |
| Colour | Grey | |
| Material | Austenitic Stainless Steel | |
| Standards/Approvals | IEC 60068-2-2:2007-07, ISO 175:2010, ISO 20653:2013-02, ISO 4892-2:2013-03, ISO 9227:2017-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Cable Marker | ||
For Use With Conductor And Cable | ||
Series LS-WMTB | ||
Colour Grey | ||
Material Austenitic Stainless Steel | ||
Standards/Approvals IEC 60068-2-2:2007-07, ISO 175:2010, ISO 20653:2013-02, ISO 4892-2:2013-03, ISO 9227:2017-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact LS-WMTB-V4A (29X8) Cable Marker is engineered for robust and efficient wire identification in demanding environments. Crafted from high-quality stainless steel, this marking solution ensures permanent identification that adheres to strict hygiene standards. Ideal for large-surface marking, its resilience against corrosion, acids, and extreme temperatures makes it suitable for various industrial applications. With the ability to customise labels using TOPMARK NEO and TOPMARK LASER technologies, this cable marker enhances operational efficiency while offering quick accessibility to critical information.
Manufactured from durable stainless steel for extended longevity
Designed for easy assembly using cable ties, simplifying installation
Offers permanent marking that withstands rigorous cleaning processes
Exhibits excellent resistance to harsh chemicals and environmental factors
Accommodates a broad range of cable diameters, enhancing versatility
Complies with stringent industry standards for safety and performance
Related links
- Phoenix Contact, LS-WMTB 316L Stainless Steel Cable Marker for use with Conductor And Cable
- Phoenix Contact, LS-WMTB Aluminium Cable Marker for use with Conductor And Cable
- Phoenix Contact, LS-WMTB Polyamide Cable Marker for use with Conductor And Cable
- Phoenix Contact, LS-EMSP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMLP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-V4A (50X30) 2H Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact TOPMARK NEO
