Phoenix Contact, UC-WMC Conductor Marker for use with Conductor And Cable
- RS Stock No.:
- 557-383
- Mfr. Part No.:
- 0827752
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£355.92
(exc. VAT)
£427.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £355.92 | £71.184 |
*price indicative
- RS Stock No.:
- 557-383
- Mfr. Part No.:
- 0827752
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable | |
| Series | UC-WMC | |
| Mounting Type | Clip Mount | |
| Wire Size | 4.9 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMC | ||
Mounting Type Clip Mount | ||
Wire Size 4.9 mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is crafted for efficient identification within electrical assemblies, ensuring clarity and precision in labelling. With its vibrant orange hue and compatibility with various labelling systems like the BLUEMARK series, it allows for swift, custom labelling on-site. The robust design ensures a secure fit on cables ranging from 3.6 mm to 4.9 mm in diameter, enhancing reliability even in dynamic environments. This product comes in convenient sheets, making it easy to handle and apply, whilst its effectiveness in diverse applications is backed by extensive testing for UV resistance, wipe resistance, and compliance with several fire protection standards. Designed with user-friendly features in mind, it perfectly balances functionality and convenience.
Markers are supplied in uniform sheets for easy handling
Utilises advanced UV LED technology for durable identification
Ensures high positioning accuracy with its unique format
Offers a large-surface labelling option while saving space
Compatible with various die-cut labelling systems, enhancing versatility
Manufactured from RoHS compliant materials, ensuring environmental safety
Tested for resistance against various substances, guaranteeing long-lasting graphics
Optimal for temperatures ranging from -40 °C to 120 °C, enhancing its usability
Components are free from silicone and halogen, promoting safer installations
Custom marking service available, allowing for personalised labelling solutions
Utilises advanced UV LED technology for durable identification
Ensures high positioning accuracy with its unique format
Offers a large-surface labelling option while saving space
Compatible with various die-cut labelling systems, enhancing versatility
Manufactured from RoHS compliant materials, ensuring environmental safety
Tested for resistance against various substances, guaranteeing long-lasting graphics
Optimal for temperatures ranging from -40 °C to 120 °C, enhancing its usability
Components are free from silicone and halogen, promoting safer installations
Custom marking service available, allowing for personalised labelling solutions
Related links
- Phoenix Contact, UC-WMC Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Conductor Marker for use with for use with Terminal Blocks
- Phoenix Contact, UC-WMC 3.1 Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact UC-WMC 3 Conductor Marker for use with BLUEMARK CLED BLUEMARK ID COLOR,
- Phoenix Contact, UC-WMC 5.6 (23X8) Conductor Marker for use with Modular Terminal Block
- Phoenix Contact UC-WMC Clip On Cable Marker Pre-printed "Unlabeled" for Conductor
