Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- RS Stock No.:
- 520-092
- Mfr. Part No.:
- 0819660
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£15.65
(exc. VAT)
£18.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.65 | £1.956 |
*price indicative
- RS Stock No.:
- 520-092
- Mfr. Part No.:
- 0819660
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UC-WMC | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS compliant yes, EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UC-WMC | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS compliant yes, EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker UC-WMC 4.4 (30X5.5) YE is designed for efficient labelling of control lines within various applications. With its intuitive clip-on mounting system, this product simplifies the installation process, allowing for one-handed operations even after wiring is complete. Crafted for durability and ease of use, the marker facilitates clear, multi-line labelling, making it an ideal choice for environments requiring precision and reliability. Its yellow, RAL 1018-compliant hue ensures high visibility, and with the option for custom markings, it meets diverse user requirements. This marker, suitable for cable diameters ranging from 2.8 mm to 4.4 mm, stands out not only for its functionality but also for its robust design that endures various environmental conditions.
Uniform sheets enable quick and easy printing with BLUEMARK systems
Supports a high degree of positioning accuracy during printing
Equipped with two clearly legible labelling areas for enhanced visibility
Accommodates function texts without compromising space
Custom marking service available according to user specifications
Passed rigorous testing for wipe resistance and UV exposure
Mitigates environmental impact by being RoHS compliant and free from silicone
Effective in ambient temperatures ranging from -40 °C to 120 °C
Related links
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UC-WMC 3.1 Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 5.6 (23X8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC Polyamide Terminal Marker for use with Terminal Block
