Phoenix Contact, UC-WMC Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 519-669
- Mfr. Part No.:
- 0828006
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£20.35
(exc. VAT)
£24.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.35 | £2.035 |
*price indicative
- RS Stock No.:
- 519-669
- Mfr. Part No.:
- 0828006
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UC-WMC | |
| Colour | Red | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UC-WMC | ||
Colour Red | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMC 1.9 (15X4) RD wire marking system offers an innovative solution for conductor identification, designed to streamline your labelling process. This product excels in enhancing organisation on control lines with large diameters, providing unmatched clarity and ease of use. With its robust construction and red colour, it not only ensures visibility but also integrates seamlessly within existing setups. The versatility of the marking sheets allows for quick adaptation to various labelling needs, especially when paired with compatible printing systems for precision and efficiency. Whether for professional or industrial applications, this wire marking solution guarantees that your wiring remains clearly labelled, promoting safety and compliance.
The product supports multi-line labelling for versatile identification
One-handed mounting facilitates quick and efficient application
Clearly legible labelling ensures high visibility at all times
The use of premium materials enhances durability and reliability
Custom marking options are available to suit specific requirements
Sheets provide ample space for including functional texts
The design allows for clipped attachment even after installation is complete
Related links
- Phoenix Contact, UC-WMC Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-WMC 3.1 Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 5.6 (23X8) Polyamide Conductor Marker for use with Modular Terminal Block
