Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- RS Stock No.:
- 565-770
- Mfr. Part No.:
- 0819686
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£9.90
(exc. VAT)
£11.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.90 | £1.98 |
*price indicative
- RS Stock No.:
- 565-770
- Mfr. Part No.:
- 0819686
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| Product Type | Marker | |
| For Use With | Conductor And Cable | |
| Series | UC-WMC | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
Product Type Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMC | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker, specifically designed for efficient and effective identification, simplifies the labelling of control lines across a variety of applications. With its robust construction and vibrant yellow colour, this product not only ensures visibility but also durability in challenging environments. Usable in diverse mounting scenarios, it accommodates cable diameters ranging from 5 mm to 7.5 mm while supporting multi-line labelling for enhanced versatility. The conductor marker is fabricated using high-quality materials, granting it resilience against environmental factors, making it ideal for both indoor and outdoor use. Additionally, its compatibility with various labelling technologies ensures a seamless integration for any operational need, while the design supports one-handed mounting, streamlining the entire labelling process.
Designed for easy clipping onto cables post-wiring
Compatible with multiple labelling technologies for flexibility
Crafted from materials that resist environmental wear
Supports two distinct labelling areas for improved identification
Prints quickly and accurately with high positioning precision
Accommodates a wide cable diameter range
Enable custom marking tailored to specific requirements
UV resistant to maintain clarity in outdoor applications
Mica shielded clamps with sealed profile
Sealed shielded clamps for heating cylindrical parts such as press nozzles for injecting thermoplastic materials or any other application requiring a perfect seal on resistance and electrical connection.
Sealed brass band heater with folded ends
Silver solder seal
Band heater connection with waterproof technology
Electric insulation by mica plate
Asymmetric winding for better circular uniformity when heating
Flexible galvanised metal braid cable output, single phase with earth wire, resistant to vibrations and movement.
Strip Heating Elements
Note
To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified
Related links
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UC-WMC Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-WMC 3.1 Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 5.6 (23X8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Polyamide Conductor Marker for use with Modular Terminal Block
