WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors

Subtotal (1 unit)*

£68.00

(exc. VAT)

£81.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.00

*price indicative

RS Stock No.:
877-106
Mfr. Part No.:
221-529/002-053
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Mounting Carrier

Product Type

Mounting Carrier

For Use With

4 mm² 10-Wire Connectors

Series

221 Series

Colour

Dark Grey, Yellow

Material

Polyamide 66

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

COO (Country of Origin):
CN
The WAGO Mounting carrier is engineered for the secure installation of 10-wire connectors in the 221 Series, providing a reliable snap-in solution. Designed with versatility in mind, this product features a dark grey-yellow aesthetic and is constructed to endure demanding environments. With precise dimensions ensuring a Compact fit, the mounting carrier facilitates effective cable management, promoting enhanced functionality. Its robust polyamide housing ensures compliance with UL94 V0 flammability standards, rendering it safe and dependable for various applications. This mounting carrier embodies practicality and innovation, making it an essential component for modern electrical setups.

Snap-in mounting type ensures easy installation and removal

Suitable for 10-wire connectors with a cross-section of 4 mm²

Compliant with UL94 V0 flammability standards for enhanced safety

Lightweight at just 5.1 grams, promoting efficient installation

Dark grey/yellow colour allows for easy identification in a complex setup

Each box contains 10 pieces, Ideal for bulk applications

Optimised for vertical mounting, ensuring a stable connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy