WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- RS Stock No.:
- 877-100
- Mfr. Part No.:
- 221-529/000-053
- Brand:
- WAGO
Subtotal (1 unit)*
£68.00
(exc. VAT)
£81.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.00 |
*price indicative
- RS Stock No.:
- 877-100
- Mfr. Part No.:
- 221-529/000-053
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Mounting Carrier | |
| Product Type | Mounting Carrier | |
| For Use With | 4 mm² 10-Wire Connectors | |
| Series | 221 Series | |
| Colour | Dark Grey, Yellow | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Mounting Carrier | ||
Product Type Mounting Carrier | ||
For Use With 4 mm² 10-Wire Connectors | ||
Series 221 Series | ||
Colour Dark Grey, Yellow | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The WAGO Mounting carrier with strain relief is designed to accommodate 10-wire connectors within the 221 Series, featuring a robust snap-in mounting foot for secure and vertical installation. Crafted in a sleek dark grey-yellow colour, this carrier promotes a neat and efficient approach to electrical connections. Its polyamide (PA66) construction ensures durability while complying with the highest flammability standards per UL94 V0. Ideal for various electrical applications, the mounting carrier is lightweight yet sturdy, making it an essential component for professionals seeking reliability and ease of use in their installations.
Snap-in mounting foot allows for quick and secure vertical installation
Compatible with 10-wire connectors, providing versatility for 4 mm² connections
Constructed from high-quality polyamide (PA66) for enhanced durability
Compliant with UL94 V0 flammability standards, ensuring safety
Lightweight design at only 6.1 g facilitates easy handling and installation
Available in a distinctive dark grey and yellow colour for easy identification
Packed in boxes of 10 pcs for convenient purchasing
RoHS compliant with no exemptions, supporting environmental sustainability
Related links
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier for Use with 3-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 5-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 221 Series Splicing Connectors
