Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-551
- Mfr. Part No.:
- 3051580000
- Brand:
- Weidmüller
Subtotal (1 box of 20 units)*
£9.12
(exc. VAT)
£10.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £9.12 | £0.456 |
*price indicative
- RS Stock No.:
- 870-551
- Mfr. Part No.:
- 3051580000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Partition Plate | |
| Product Type | Terminal Block Accessory | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Partition Plate | ||
Product Type Terminal Block Accessory | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Weidmüller End plate serves as a Crucial accessory for Terminal blocks, providing protection against contact with live components while ensuring a neat and professional finish for control cabinets.
Height of 89.95 mm and width of 2.05 mm fit seamlessly with Terminal blocks
Constructed from Wemid, ensuring durability and compliance with high safety standards
V-0 flammability rating contributes to enhanced safety in electrical installations
Snap-on design allows for quick and easy installation, improving operational efficiency
Related links
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Weidmüller Wemid Partition Plate
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Weidmüller, WTW Partition Plate for use with Terminal Block
- Allen Bradley, 1492 Polyamide Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UWV 25 Partition Plate for use with Terminal Block
- Phoenix Contact, VIP/S/BASE 3L Nylon Partition Plate for use with Terminal Block
