TE Connectivity, PR30 Zinc Mounting Rail for use with ZK2.5
- RS Stock No.:
- 861-894
- Mfr. Part No.:
- 1SNA173220R0500
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£11.29
(exc. VAT)
£13.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.29 | - |
| 10 + | £10.39 | 7% |
*price indicative
- RS Stock No.:
- 861-894
- Mfr. Part No.:
- 1SNA173220R0500
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Mounting Rail | |
| Product Type | Mounting Rail | |
| For Use With | ZK2.5 | |
| Series | PR30 | |
| Colour | Metallic | |
| Material | Zinc | |
| Standards/Approvals | IEC 60715 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Mounting Rail | ||
Product Type Mounting Rail | ||
For Use With ZK2.5 | ||
Series PR30 | ||
Colour Metallic | ||
Material Zinc | ||
Standards/Approvals IEC 60715 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The TE Connectivity symmetrical mounting rail provides a robust solution for Terminal Block installations. Designed for precision and stability, it simplifies the mounting process, making it an essential component in low voltage systems.
Pre-punched holes facilitate easy installation and use of existing fixings
Constructed from zinc-plated and passivated steel for enhanced durability
Designed to fit various DIN rail standards, ensuring versatility across applications
Compact dimensions allow for utilization in tight spaces without compromising performance
Related links
- TE Connectivity, 1SNA Mounting Rail Assembly for use with Terminal Block
- Entrelec EK2.5 Series End Section for Use with ZK2.5-3P PI-Spring Screwless Terminal Blocks, ZK2.5-PE-3P PI-Spring
- RS PRO Polyamide Marker Label for use with Mounting rail TS 32 or TS 35 Terminal block/support
- TE Connectivity, 2M26FC Terminal Block Interface for use with Terminal Block
- TE Connectivity Marker Strip for use with Terminal Block
- TE Connectivity, 1SNK Polycarbonate Marker Card for use with Terminal Block
- TE Connectivity, 1SNA Marker for use with Terminal Block
- TE Connectivity
