Schneider Electric, NSY Cover for use with Screw Terminals

Subtotal (1 pack of 50 units)*

£50.50

(exc. VAT)

£60.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£50.50£1.01

*price indicative

RS Stock No.:
781-833
Mfr. Part No.:
NSYTRACE24
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

End Cover

Accessory Type

Cover

For Use With

Screw Terminals

Series

NSY

Colour

Grey

Standards/Approvals

Rohs

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schneider Electric Cover plate is specifically designed for TRV screw Terminal Blocks. This accessory enhances the functionality of your electronic systems by ensuring secure insulation, maintaining safety and reliability in various applications. With a Compact thickness of 2.2 mm, the cover plate seamlessly integrates into existing setups, ensuring compatibility with Block lengths of up to 69.9 mm. Designed with precision, it accommodates a cable cross section of up to 4 mm² and features a net weight of only 2.2 g, making it a practical choice for any installation needing insulation accessories.

Ideal for insulation of TRV screw Terminal blocks

Compact design at 2.2 mm thickness for easy integration

Compatible with Terminal blocks of length 69.9 mm

Lightweight at just 2.2 g, reducing overall installation load

Constructed from halogen-free plastic, promoting safer use

PVC and silicone-free, ensuring minimal environmental impact

Complies with EU RoHS Directive, meeting international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy