Weidmüller, WS ABS, Polycarbonate, Thermoplastic Polyurethane
- RS Stock No.:
- 600-378
- Distrelec Article No.:
- 301-65-569
- Mfr. Part No.:
- 2007180000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 pack of 1000 units)*
£86.36
(exc. VAT)
£103.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £86.36 | £0.086 |
*price indicative
- RS Stock No.:
- 600-378
- Distrelec Article No.:
- 301-65-569
- Mfr. Part No.:
- 2007180000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Series | WS | |
| Colour | White | |
| Material | ABS, Polycarbonate, Thermoplastic Polyurethane | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Series WS | ||
Colour White | ||
Material ABS, Polycarbonate, Thermoplastic Polyurethane | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- SKF Thermoplastic Polyurethane Rubber ABS Blend Tool Case 180 mm 260 mm 85mm
- Weidmüller, ASEP 4C 2.5 Thermoplastic End Plate for use with Terminal Block
- Entrelec, MISTRAL65 Thermoplastic Terminal Bridge for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Test Plug Socket for use with Terminal Block
- Weidmüller, ASEP 3C 2.5 Thermoplastic End Plate for use with Terminal Block
- Allen Bradley, 1492 Thermoplastic Strain Relief for use with Terminal Block
- Phoenix Contact, TM-PTRV Polycarbonate Terminal Marker for use with Terminal Block
- Weidmüller, ASEP 2C 2.5 Thermoplastic End Plate for use with Terminal Block
