Schneider Electric, Unica System Plastic Cover for use with Socket block

Subtotal (1 pack of 55 units)*

£306.41

(exc. VAT)

£367.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£306.41£5.571

*price indicative

RS Stock No.:
599-696
Mfr. Part No.:
INS44033
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover

Product Type

Cover

For Use With

Socket block

Series

Unica System

Colour

Anthracite

Material

Plastic

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Unica System+ opaque anthracite cover is designed for XS recessed socket blocks, featuring a stylish and robust design. With a diameter of 85mm and a depth of 7mm, it is crafted from durable plastic, offering protection against dust and liquid soap.

IP42 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy