Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- RS Stock No.:
- 565-753
- Mfr. Part No.:
- 0827445
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£61.67
(exc. VAT)
£74.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £61.67 | £1.233 |
*price indicative
- RS Stock No.:
- 565-753
- Mfr. Part No.:
- 0827445
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | EMLP | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series EMLP | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals RoHS, REACH | ||
The Phoenix Contact Marker carriers are expertly designed to accommodate all buttons and switches with a diameter of 22mm, ensuring seamless integration into your setups. Crafted from durable PA material, these marker carriers boast a striking black finish, complementing various aesthetic arrangements. Each carrier features a dedicated text field, measuring 27mm in width and 8mm in height, perfect for custom labels to meet specific project requirements. With mounting options that include screw and rivet types, these carriers provide versatile installation solutions across different applications. The ambient operation temperature ranges from -40°C to 105°C, allowing for reliable performance in diverse environmental conditions, making them the ideal choice for various industrial purposes.
Compatible with buttons and switches with a diameter of 22mm
Durable construction contributes to longevity and reliability
Text field ensures personalised labelling for enhanced organisation
Flexible mounting options provide adaptability for installation preferences
Black colour adds a professional touch to your project
Lightweight design aids in easy handling and installation
Environmentally compliant, meeting EU RoHS substance requirements
Related links
- Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP Polyvinyl Chloride Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP SAN Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP Polyester Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-EMP 22 (27X18) Polyamide Marker Carrier
- Phoenix Contact, CARRIER-TMH 300 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, UBE/D Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block
