Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- RS Stock No.:
- 557-336
- Mfr. Part No.:
- 0800970
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-336
- Mfr. Part No.:
- 0800970
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| For Use With | Terminal Blocks | |
| Series | EMLP | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Blocks | ||
Series EMLP | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact STP 5-2/S Marker Carriers represent a significant advancement in labelling solutions for multi-level terminal blocks. Designed to seamlessly snap into the ZFKK 1.5 double-level spring-cage terminal block, these marker carriers enable effortless marking with a range of available labelling options. Manufactured from high-quality materials, they are engineered to withstand demanding environmental conditions, offering reliability and durability for long-term use. Ideal for both professional and industrial applications, the marker carriers enhance the functionality of your wiring by providing clearly defined labelling areas. With a focus on practicality, the thoughtfully designed text fields allow for clear identification, ensuring efficient and organised installations. Whether for new projects or retrofits, these marker carriers are an essential addition for any electrical setup.
Made from premium PA material to ensure high performance
Compatible with various labelling options to suit diverse needs
Plug-in mounting type for quick and easy installation
Offers a temperature range suitable for both extreme conditions and standard environments
Designed to be lightweight, promoting ease of handling during installations
Free from silicone and halogen, supporting environmental compliance
Compatible with various labelling options to suit diverse needs
Plug-in mounting type for quick and easy installation
Offers a temperature range suitable for both extreme conditions and standard environments
Designed to be lightweight, promoting ease of handling during installations
Free from silicone and halogen, supporting environmental compliance
Related links
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Block mm
- Phoenix Contact, EMLP (13X9) R Device Marking
- Phoenix Contact, EMLP (45X15)R Device Marking
- Phoenix Contact TOPMARK NEO
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact, CARRIER EMP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, UBE Marker Carrier for use with Terminal Blocks
