Phoenix Contact, US-EMT Terminal Marker for use with THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 522-319
- Mfr. Part No.:
- 0803848
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,125.31
(exc. VAT)
£1,350.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,125.31 | £112.531 |
*price indicative
- RS Stock No.:
- 522-319
- Mfr. Part No.:
- 0803848
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
Series | US-EMT | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMT | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marking solution is designed specifically for Siemens ET 200SP controllers, enhancing clarity and organisation within your control systems. The insert label offers versatility and precision, featuring a robust polyester material that ensures durability and resilience in various operational conditions. With a clean white finish, the labels can be easily customised using compatible thermal transfer printers, allowing for seamless identification in industrial environments. Each pack contains 30 individual labels, providing ample supply for extensive marking tasks, while also ensuring the highest level of compliance to environmental standards, making it an ideal choice for those committed to sustainability.
Crafted from high-quality polyester, ensuring longevity and reliable performance
Designed for easy application on Siemens ET 200SP controllers, promoting organisation
Compatible with a range of thermal transfer technology for personalised labelling
Features excellent wipe resistance, suitable for demanding industrial applications
Resistant to a wide range of chemicals, ensuring legibility under harsh conditions
Each label has a generous text field for clear, concise marking of equipment
Storage-friendly design, enhancing accessibility and usability for users
Designed for easy application on Siemens ET 200SP controllers, promoting organisation
Compatible with a range of thermal transfer technology for personalised labelling
Features excellent wipe resistance, suitable for demanding industrial applications
Resistant to a wide range of chemicals, ensuring legibility under harsh conditions
Each label has a generous text field for clear, concise marking of equipment
Storage-friendly design, enhancing accessibility and usability for users
Related links
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME