Phoenix Contact, UC-PMP Polyamide Terminal Marker for use with THERMOMARK PRIME, THERMOMARK CARD
- RS Stock No.:
- 519-681
- Mfr. Part No.:
- 0831016
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£24.95
(exc. VAT)
£29.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.95 | £2.495 |
*price indicative
- RS Stock No.:
- 519-681
- Mfr. Part No.:
- 0831016
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | THERMOMARK PRIME, THERMOMARK CARD | |
| Series | UC-PMP | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With THERMOMARK PRIME, THERMOMARK CARD | ||
Series UC-PMP | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Insert label is a vital component in the UC-PMP range, designed for effortless plant identification. Tailored to fit seamlessly into existing marker carriers, its robust design ensures high positioning accuracy during printing. Crafted from durable material that withstands a wide temperature range, this label is perfect for both control cabinets and outdoor applications. Whether you need to label components or provide essential function texts, this product proves indispensable for effective communication within various environments. Its practical design promotes ease of use and customisation, allowing for a perfect fit into your operational requirements.
Offers high positioning accuracy for reliable marking
Built to endure diverse temperature conditions seamlessly
Provides ample space for integrating function descriptions
Designed for compatibility with existing marker carriers
Eco-friendly and compliant with RoHS standards
Durable material ensures longevity in real-world applications
Allows for custom marking services tailored to specific needs
Tested and validated for resistance to various environmental factors
Related links
- Phoenix Contact THERMOMARK PRIME BLUEMARK
- Phoenix Contact THERMOMARK CARD
- Phoenix Contact, UC-PMP (110X38) Polyamide System Marking
- Phoenix Contact THERMOMARK CARD
- Phoenix Contact THERMOMARK CARD
- Phoenix Contact TOPMARK LASER THERMOMARK CARD 2.0,
- Phoenix Contact THERMOMARK CARD 2.0, THERMOMARK
- Phoenix Contact THERMOMARK CARD, BLUEMARK ID
