Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 522-219
- Mfr. Part No.:
- 1051032:0062
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 522-219
- Mfr. Part No.:
- 1051032:0062
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative terminal marker designed for optimal functionality and efficiency in diverse applications. Engineered with precision, this marker strip features a unique horizontal labelling system that allows for clear identification of terminal blocks. Crafted from high-quality PA material, it offers outstanding durability and resistance to various environmental factors, ensuring longevity and reliability. Ideal for professionals seeking organisation in electrical installations, this product combines practical design with quality assurance. With an impressive operational temperature range and UV resistance, it supports versatile usage across industries. This marker enhances workplace safety and simplifies maintenance tasks by allowing quick identification of circuitry.
Designed for easy identification in electrical systems
Latching mounting type provides secure attachment
Offers effective UV resistance for outdoor applications
Constructed from high-quality PA for enhanced durability
Wipe-resistant printing ensures longevity of markings
Ambient temperature range supports a wide variety of conditions
Standardised dimensions enhance compatibility with existing setups
Silicone-free and halogen-free components ensure safety in sensitive environments
Latching mounting type provides secure attachment
Offers effective UV resistance for outdoor applications
Constructed from high-quality PA for enhanced durability
Wipe-resistant printing ensures longevity of markings
Ambient temperature range supports a wide variety of conditions
Standardised dimensions enhance compatibility with existing setups
Silicone-free and halogen-free components ensure safety in sensitive environments
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
