Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS Stock No.:
- 512-501
- Mfr. Part No.:
- 1051032:0024
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 512-501
- Mfr. Part No.:
- 1051032:0024
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker is designed for efficiency and ease of use in your electrical installations. With a focus on clarity and convenience, this product features horizontally labelled sections that ensure easy identification. Crafted for terminal block widths of 6.2 mm, it utilises a latching mounting type, making installation straightforward and secure. The white colour, combined with high-visibility printing, guarantees that marking remains clear even in challenging environments. Furthermore, its robust construction from durable PA material ensures that it meets stringent safety standards and withstands varying conditions, making it an ideal choice for both commercial and industrial applications. Designed with user-friendliness in mind, it offers excellent wipe resistance for lasting performance, while the ability to operate in extreme temperatures enhances its versatility.
Constructed from PA material for durability
Designed for easy latching installation
Features high-visibility printing for quick identification
Able to withstand a wide temperature range for reliability
Boasts excellent wipe resistance for lasting clarity
Free from silicone and halogen components for enhanced safety
Compact dimensions ensure compatibility with most applications
Designed for easy latching installation
Features high-visibility printing for quick identification
Able to withstand a wide temperature range for reliability
Boasts excellent wipe resistance for lasting clarity
Free from silicone and halogen components for enhanced safety
Compact dimensions ensure compatibility with most applications
Related links
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
