Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS Stock No.:
 - 512-495
 - Mfr. Part No.:
 - 1051032:0009
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £74.97 | £7.497 | 
*price indicative
- RS Stock No.:
 - 512-495
 - Mfr. Part No.:
 - 1051032:0009
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Zack Strip  | ||
For Use With Terminal Blocks  | ||
Series ZB 6  | ||
Mounting Type Latching  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Labelled terminal marker is designed for precision and clarity, facilitating seamless identification of terminal blocks. Crafted with meticulous attention to detail, this product enhances operational efficiency in installations by providing a reliable solution for labelling requirements. The high-quality white marker, made from durable PA material, ensures longevity and adherence to high standards, making it suitable for a range of industrial applications. Ideal for environments requiring clear and consistent identification, this product meets stringent compliance benchmarks, including flammability ratings. The marker is an essential component in professional settings where accuracy and reliability are paramount, ensuring that users can operate within optimal parameters without any risk of misidentification.
Specifically designed for terminal blocks with a pitch of 6.2 mm
Constructed from high-quality materials free from silicone and halogens
Offers exceptional UV resistance, maintaining integrity even in challenging conditions
Functionally designed for use in extreme temperature ranges, ensuring versatility
Wipe-resistant print ensures durability of inscriptions over time
Tailored for efficient mounting with its latching design, simplifying installation
Constructed from high-quality materials free from silicone and halogens
Offers exceptional UV resistance, maintaining integrity even in challenging conditions
Functionally designed for use in extreme temperature ranges, ensuring versatility
Wipe-resistant print ensures durability of inscriptions over time
Tailored for efficient mounting with its latching design, simplifying installation
Related links
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
 - Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
 - Bosch Diamond Tipped Tile Drill Bit
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 - RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
 - RS PRO Power Cord, 2m
 - RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
 
