Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 512-494
- Mfr. Part No.:
- 1051032:0006
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 512-494
- Mfr. Part No.:
- 1051032:0006
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled Terminal Marker offers a practical solution for clear identification in electrical installations. Designed to provide efficient and reliable marking, it enhances organisation within terminal blocks, ensuring both safety and convenience. Its robust construction, made from durable PA material, ensures it withstands the rigours of different environments, while its latching mounting type guarantees a secure fit. With a clean white finish, it not only meets functional needs but also adds a touch of professionalism to your setup. Ideal for both commercial and industrial applications, this marker proves indispensable for electricians and engineers alike.
Offers excellent wipe resistance for enduring visibility
Built from materials free from silicone and halogen for safety
Designed to function effectively in temperatures ranging from -40 °C to 100 °C
Equipped with UV resistance to maintain quality in various environments
Meets rigorous standards such as DIN EN 61010-1 for added reliability
Features a compact design suitable for tight spaces in terminal blocks
Related links
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Blind Steel Rivets
- Cable Ferrite Beads
- Automotive Oils
- Automatic Light Switches
- Chemical Resistant Anti-fatigue Mats
