Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 499-246
- Mfr. Part No.:
- 1051032:0078
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 499-246
- Mfr. Part No.:
- 1051032:0078
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker designed specifically for terminal blocks. With its latching mounting type and sleek profile, it ensures easy and reliable installation in various applications. Made from high-quality materials, it features a crisp white finish for clear visibility, allowing for efficient identification and organisation of terminal connections. The marker boasts a pitch of 6.2 mm, tailored for optimal compatibility, and is designed to withstand a wide range of ambient conditions. This product not only meets but exceeds industry standards, making it a perfect choice for professionals seeking dependable labelling solutions in their electrical installations.
Labelled terminal marker provides a clear and efficient identification solution
Mounting type ensures simple and secure attachment to terminal blocks
Constructed from durable materials for long-lasting use
Designed to withstand extreme temperatures from -40 °C to 100 °C
Features wipe-resistant inscriptions for longevity
UV-resistant ensuring reliability in various environmental conditions
Free from silicone and halogens promoting safe usage
Complies with stringent industry standards for quality assurance
