Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 521-731
- Mfr. Part No.:
- 1052808:0062
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-731
- Mfr. Part No.:
- 1052808:0062
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact expertly crafted marker strip is designed to deliver precise labelling for terminal blocks. With a clean, white finish, it showcases consecutive even numbers from 62 to 80, making organisation simple and effective. Its robust PA material ensures longevity, while the latching mounting type provides secure installation without fuss. Ideal for professionals looking to enhance clarity in complex wiring setups, this product combines functionality and practicality, providing a reliable solution for various applications in electrical installations.
Made from durable PA material, ensuring a long-lasting performance
Features a clean white colour to enhance visibility in any environment
Designed with a latching mount for easy and secure application
Consecutive numbering simplifies identification and reduces errors
Meets strict environmental resistance standards for added reliability
Engineered to withstand a wide operating temperature range
Features a clean white colour to enhance visibility in any environment
Designed with a latching mount for easy and secure application
Consecutive numbering simplifies identification and reduces errors
Meets strict environmental resistance standards for added reliability
Engineered to withstand a wide operating temperature range
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
