Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 521-809
- Mfr. Part No.:
- 1051016:0411
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-809
- Mfr. Part No.:
- 1051016:0411
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is a 10-section, horizontally labeled marker in white, designed for terminal block widths of 6.2 mm. It features a latching mounting type for secure attachment and easy installation.
Free from silicone and halogen
PA material
ISO 4892-2:2013-03
PA material
ISO 4892-2:2013-03
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :61 -70 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :21 -30 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 121 - 130 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :81 -90 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 191 - 200 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :71 -80 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :91 - 100 Marker Strip for use with for use with Terminal Blocks
