Phoenix Contact, UCT-EM Polycarbonate Terminal Marker for use with Terminal Block
- RS Stock No.:
- 521-779
- Mfr. Part No.:
- 1049774
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£58.94
(exc. VAT)
£70.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £58.94 | £5.894 |
*price indicative
- RS Stock No.:
- 521-779
- Mfr. Part No.:
- 1049774
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UCT-EM | |
| Colour | Yellow | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UCT-EM | ||
Colour Yellow | ||
Material Polycarbonate | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact snap-in markers UCT-EM (12X6) YE are expertly designed to enhance your labelling process with precision and ease. These vibrant yellow markers come in sheets that accommodate 30 individual labels, allowing for quick identification of devices within varied applications. Engineered for compatibility with a range of marking technologies, from thermal transfer to direct laser marking, this product facilitates seamless integration into your existing workflow. Each marker is crafted from durable material, ensuring they withstand diverse environmental conditions, making them perfect for both indoor and outdoor use. With their user-friendly design, these markers not only save time during assembly but also provide additional space for including project-specific information, creating a professional appearance and adding clarity to your installations.
Marking sheets provide flexibility and can be customised according to project needs
Durable construction guarantees longevity in demanding environments
User-friendly design allows for effortless handling and application
Compatible with various marking technologies for versatile usage
Robust performance in extreme temperatures ensures reliability
Marking service available for customisation to meet specific requirements
Integration with existing thermal and laser systems allows for efficiency
The multi-section format enables easy separation for custom labelling
Related links
- Phoenix Contact, UCT-EM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Device Marker for use with End Clamp
- Phoenix Contact BLUEMARK ID
- Phoenix Contact TOPMARK NEO
- Phoenix Contact BLUEMARK CLED
- Phoenix Contact, UCT-EM Polyvinyl Chloride Device Marker for use with Terminal Block
- Phoenix Contact, UCT-TMF 4 Polycarbonate Terminal Marker for use with Modular Terminal Block
