Phoenix Contact, UCTEM Device Marker for use with Terminal Blocks
- RS Stock No.:
- 521-918
- Mfr. Part No.:
- 0828928
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£495.56
(exc. VAT)
£594.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £495.56 | £49.556 |
*price indicative
- RS Stock No.:
- 521-918
- Mfr. Part No.:
- 0828928
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | Terminal Blocks | |
| Series | UCTEM | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With Terminal Blocks | ||
Series UCTEM | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker is designed to enhance your labelling tasks with efficiency and precision. With its robust PVC construction and superior thermal transfer technology, this product delivers outstanding performance in various operational conditions. The device marker is ideal for use in environments where clear identification is essential, featuring perforated labels that can be easily separated and applied using screws or rivets. The unique UniSheet range allows for custom labelling, ensuring that your markers meet your specific requirements while maintaining a professional appearance. Whether you require quick application or durable performance, this device marker is a reliable choice for all your labelling needs.
Quick and cost-effective labelling solution with uniform sheets
Custom labelling service available to meet specific requirements
Designed for easy separation and fitting, enhancing usability
Compatible with various identification technologies for flexibility
UV resistant, ensuring long-lasting durability in outdoor conditions
Tested for wipe resistance against common substances for reliability
RoHS compliant, supporting environmentally friendly initiatives
Custom labelling service available to meet specific requirements
Designed for easy separation and fitting, enhancing usability
Compatible with various identification technologies for flexibility
UV resistant, ensuring long-lasting durability in outdoor conditions
Tested for wipe resistance against common substances for reliability
RoHS compliant, supporting environmentally friendly initiatives
Related links
- Phoenix Contact, UCTEM Device Marker for use with End Clamp
- Phoenix Contact, UC4TM5 Device Marker for use with Terminal Blocks
- Phoenix Contact, UCEMSP Device Marker for use with Terminal Blocks
- Phoenix Contact, ZBN Labeled Device Marker for use with Terminal Blocks
- Phoenix Contact, US-EMSP Device Marker for use with Terminal Blocks
- Phoenix Contact Device Marker
- Phoenix Contact Device Marker for use with Equipment Marker
- Phoenix Contact, 1322 Device Marker for use with For Terminal Block
