Phoenix Contact, UCT-EM Polycarbonate Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-596
- Mfr. Part No.:
- 0801472
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£60.11
(exc. VAT)
£72.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £60.11 | £6.011 |
*price indicative
- RS Stock No.:
- 487-596
- Mfr. Part No.:
- 0801472
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UCT-EM | |
| Colour | Yellow | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UCT-EM | ||
Colour Yellow | ||
Material Polycarbonate | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative marking solution is designed to enhance the efficiency of device identification in various applications. Featuring a unique design, the snap-in markers allow for quick and precise labelling, ensuring that your devices are easily identifiable during installation and maintenance. Compatible with an array of marking technologies, including thermal transfer and direct laser marking, these markers provide significant flexibility in operation. With the added convenience of being supplied in uniform sheets, they streamline your labelling process while also offering space for project details. Moreover, the durability of the materials used ensures that these markers withstand challenging environmental conditions, making them ideal for long-term use in diverse settings.
Designed for seamless integration with numerous marking technologies
Ideal for quick, precise identification in both residential and industrial environments
Uniform sheets facilitate organised labelling tasks and improve workflow efficiency
Durable construction guarantees resilience against harsh conditions
Cutting-edge marking service enables customisation to meet specific requirements
Markers are easy to separate for individual use without compromising integrity
Compatible with a wide range of devices and applications across industries
Related links
- Phoenix Contact, UCT-EM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Device Marker for use with End Clamp
- Phoenix Contact BLUEMARK ID
- Phoenix Contact BLUEMARK CLED
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, UCT-EM Polyvinyl Chloride Device Marker for use with Terminal Block
- Phoenix Contact, UCT-TM 12 Polycarbonate Terminal Marker for use with Modular Terminal Block
