Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 521-705
- Mfr. Part No.:
- 1051032:0076
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-705
- Mfr. Part No.:
- 1051032:0076
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker is designed specifically for terminal blocks, providing an efficient solution for clear identification within electrical systems. Boasting a sturdy construction and a clean white finish, it is perfect for various applications, ensuring easy visibility and organisation. With a remarkable temperature resilience range and UV resistance, this marker is suitable for both interior and exterior usage. The latching mounting type ensures a secure fit, making installation straightforward. Its excellent wipe resistance guarantees that labels remain legible even in demanding environments. Ideal for professionals looking for reliable identification solutions, this marker elevates both functionality and appearance in any setup.
Designed for easy identification of terminal blocks
Constructed from durable materials ensuring longevity
High visibility with a clean white finish
Resistant to varying environmental conditions
Simple installation with a latching mounting type
Wipe resistant for enhanced readability over time
Suitable for both indoor and outdoor applications
Environmentally friendly components free from silicone and halogen
Constructed from durable materials ensuring longevity
High visibility with a clean white finish
Resistant to varying environmental conditions
Simple installation with a latching mounting type
Wipe resistant for enhanced readability over time
Suitable for both indoor and outdoor applications
Environmentally friendly components free from silicone and halogen
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
