Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 487-452
- Mfr. Part No.:
- 1051032:0007
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 487-452
- Mfr. Part No.:
- 1051032:0007
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Strip is designed to provide a clear and effective solution for terminal block identification. Its innovative design features a 10-section layout, all marked with the same number, ensuring seamless integration and ease of use in various applications. Engineered for both performance and durability, it offers a practical approach to managing terminal blocks with widths of 6.2 mm. The use of high-quality PA material enhances its longevity, while the white colour ensures visibility against any backdrop. This product is ideal for professionals seeking reliable and efficient means to label and organise terminal blocks in their systems.
10 section strip enhances organisation in terminal block configurations
White colour ensures high visibility for easy identification
Constructed from durable PA material for long lasting utility
Designed specifically for terminal blocks with a 6.2 mm width
Flammability rating of V2 ensures safety in various environments
UV resistant properties extend the product's lifespan in outdoor applications
Ambience friendly free from silicone and halogen
Mounting type allows for secure latching in place
Wipe resistant inscriptions maintain legibility over time
Eco conscious design complies with industry standards
White colour ensures high visibility for easy identification
Constructed from durable PA material for long lasting utility
Designed specifically for terminal blocks with a 6.2 mm width
Flammability rating of V2 ensures safety in various environments
UV resistant properties extend the product's lifespan in outdoor applications
Ambience friendly free from silicone and halogen
Mounting type allows for secure latching in place
Wipe resistant inscriptions maintain legibility over time
Eco conscious design complies with industry standards
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
