Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 519-631
- Mfr. Part No.:
- 1051032:0052
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-631
- Mfr. Part No.:
- 1051032:0052
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Versatile marker strip is designed specifically for terminal blocks, offering a seamless solution for clear identification within your electrical installations. Engineered for precision, it incorporates a white colour that adheres to RAL 9010 standards, ensuring it stands out amidst the complexity of terminal wiring. The marker features a robust latching mounting type, allowing for secure placement without compromising on accessibility. Built to withstand challenging environments, it boasts a flammability rating in accordance with UL 94 V2, as well as excellent UV and wipe resistance, making it ideal for both indoor and outdoor applications. The 10-section design facilitates effortless labelling with the identical number, promoting efficiency in your setup.
Designed for secure identification in electrical installations
Latching mounting type for easy and secure installation
Suitable for demanding environments with a flammability rating
Excellent UV resistance for longevity in outdoor applications
Wipe-resistant printing to maintain clarity over time
Compact design optimised for terminal block widths
Free from silicone and halogen, ensuring safety in usage
Environmentally conscious manufacturing meets high standards
Latching mounting type for easy and secure installation
Suitable for demanding environments with a flammability rating
Excellent UV resistance for longevity in outdoor applications
Wipe-resistant printing to maintain clarity over time
Compact design optimised for terminal block widths
Free from silicone and halogen, ensuring safety in usage
Environmentally conscious manufacturing meets high standards
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
