Phoenix Contact, EMP-AL Aluminium Equipment Marker for use with Terminal Block

Subtotal (1 pack of 90 units)*

£526.16

(exc. VAT)

£631.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£526.16£5.846

*price indicative

RS Stock No.:
518-672
Mfr. Part No.:
1011796
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Equipment Marker

Product Type

Marker Label

For Use With

Terminal Block

Series

EMP-AL

Material

Aluminium

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Aluminium equipment marking solution is expertly designed for reliability and versatility. Perfect for labelling needs, it showcases a high-strength yet lightweight design that integrates an adhesive mounting type, making application simple and effective. The device marking features a generous text field, ideal for conveying important information while maintaining a neat appearance. Crafted from anodised aluminium, this product ensures increased durability and resilience in various environments. It stands resilient against UV exposure and harsh cleaning agents, ensuring that your markings remain clear and legible over time. With the capability to mark quickly with BLUEMARK technology, this marking solution is not only practical but also efficient, aligning well with contemporary requirements for industrial identification.

Adhesive mounting type for easy application

High-strength aluminium construction assures long-lasting use

Anodised surface enhances durability and aesthetic appeal

Compatible with multiple marking technologies for flexibility

UV resistance guarantees clarity in sunlight exposure

Wipe resistance ensures markings withstand various cleaning agents

Compact dimensions fit neatly in diverse labelling scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy