Phoenix Contact, EMP-AL Aluminium Equipment Marker for use with BLUEMARK CLED, BLUEMARK ID COLOR, BLUEMARK ID

Subtotal (1 pack of 45 units)*

£181.09

(exc. VAT)

£217.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.09£4.024

*price indicative

RS Stock No.:
557-441
Mfr. Part No.:
0830773
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Equipment Marker

Product Type

Marker

For Use With

BLUEMARK CLED, BLUEMARK ID COLOR, BLUEMARK ID

Series

EMP-AL

Material

Aluminium

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03, ISO 4892-2:2013-03, ISO 20653:2013-02, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Aluminium equipment marking solution combines practicality with durability, offering a reliable method for clear identification in diverse environments. Designed for both screwing and riveting, its lightweight yet strong material ensures longevity even under challenging conditions. With a decorative anodised surface and the ability to be marked efficiently using BLUEMARK printing systems, this product stands out in both aesthetics and functionality. The item features a generous text field and is made from high-quality aluminium, making it suitable for various industrial applications that require robust and legible labels. Users can rest assured knowing that this marking solution adheres to rigorous testing standards, ensuring it can withstand varying temperatures and environmental challenges, making it an essential addition to any workspace.

Crafted from high-strength aluminium for enhanced durability

Designed for easy marking with BLUEMARK printing systems

Lightweight design facilitates effortless installation

Anodised surface enhances both appearance and resistance

Tested for scratch resistance and wipe durability

Capable of withstanding a wide range of ambient temperatures

Compliant with EU RoHS regulations, ensuring safe use

Includes a generous text field for clear product identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy