Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 517-913
- Mfr. Part No.:
- 1162557
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£189.69
(exc. VAT)
£227.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.69 |
*price indicative
- RS Stock No.:
- 517-913
- Mfr. Part No.:
- 1162557
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter revolutionises connectivity for the ControlLogix 1756 I/O system. Designed with precision engineering, it allows seamless integration of up to two modules, enhancing operational efficiency in automation applications. The adapter supports a variety of conductor cross-sections, ensuring versatility for different wiring needs. Its robust design includes a locking mechanism, providing secure connections that are crucial in demanding industrial environments.
Supports a wide range of wiring configurations for flexible installations
Manufactured in compliance with stringent international standards for safety
Features an IP20 protection rating suitable for various applications
Lightweight yet durable designed to reduce installation time and complexity
Includes provisions for marking labels aiding in system organisation
Manufactured in compliance with stringent international standards for safety
Features an IP20 protection rating suitable for various applications
Lightweight yet durable designed to reduce installation time and complexity
Includes provisions for marking labels aiding in system organisation
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
