Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 517-904
- Mfr. Part No.:
- 1162453
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£575.71
(exc. VAT)
£690.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £575.71 |
*price indicative
- RS Stock No.:
- 517-904
- Mfr. Part No.:
- 1162453
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter offers a secure and efficient solution for integrating with ControlLogix 1756 I/O systems. Designed for seamless connectivity, it enables the connection of individual I/O modules to enhance signal transmission and compatibility. The robust construction and intuitive design make it an ideal choice for automation professionals seeking reliability and ease of use in their installations.
Equipped with pluggable screw terminals for straightforward power connections
Integrated lever aids facilitate easy removal from the I/O card
Supports both rigid and flexible conductor cross sections for convenience
Integrated lever aids facilitate easy removal from the I/O card
Supports both rigid and flexible conductor cross sections for convenience
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
