Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 512-492
- Mfr. Part No.:
- 1051032:0000
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 512-492
- Mfr. Part No.:
- 1051032:0000
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crafted labelled terminal marker is designed to enhance the organisation and identification of your terminal blocks. Ideal for use in a range of applications, this marker strip consists of 10 sections, each labelled with the same numeral '0', ensuring clarity and uniformity across your installations. Made from PA material, it boasts impressive flammability ratings and is free from silicone and halogen, making it a reliable choice for diverse environmental conditions. With the ability to withstand extreme temperatures and UV exposure, this product promises longevity and resilience, helping to streamline your electrical setups with confidence and ease. Its specific dimensions cater to a terminal block width of 6.2 mm and allows for seamless integration.
Constructed from durable PA material for extended use
Designed for easy identification with uniform numbering
Latching mounting type ensures secure placement
High resistance to flammability enhances safety
Well-suited for both indoor and outdoor applications
Environmentally friendly, free from halogens and silicones
Compatible with wider terminal block widths for versatility
Temperature resilience allows operation in extreme environments
Designed for easy identification with uniform numbering
Latching mounting type ensures secure placement
High resistance to flammability enhances safety
Well-suited for both indoor and outdoor applications
Environmentally friendly, free from halogens and silicones
Compatible with wider terminal block widths for versatility
Temperature resilience allows operation in extreme environments
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
