Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 512-507
- Mfr. Part No.:
- 1051032:0036
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 512-507
- Mfr. Part No.:
- 1051032:0036
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is an advanced labelling solution designed for terminal blocks, ensuring clarity and organisation in electrical installations. Ideal for professional settings, it features a unique horizontal labelling design, allowing users to easily identify terminal specifics at a glance. Crafted from durable white PA material, this marker strip stands out with its clean print and robust construction, making it suitable for a variety of environments. Its compatibility with terminal blocks up to 6.2 mm in width offers versatility, while the specified flammability and UV resistance assure reliability under stringent conditions. Alongside its practical applications, this product is backed by comprehensive support documentation, enhancing the user experience.
Designed to improve identification of terminal blocks
Constructed with durable materials for longevity
Features a latching mounting type for secure application
Offers wipe-resistant inscriptions for lasting clarity
Complies with strict environmental and safety standards
Provides a practical solution for streamlined electrical organisation
Backed by extensive user documentation for ease of use
Constructed with durable materials for longevity
Features a latching mounting type for secure application
Offers wipe-resistant inscriptions for lasting clarity
Complies with strict environmental and safety standards
Provides a practical solution for streamlined electrical organisation
Backed by extensive user documentation for ease of use
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
